Documentos Técnicos
Especificações
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-6152.1123
Case Colour
Silver
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
País de Origem
Switzerland
R$ 499,49
R$ 499,49 Each (Sem VAT)
1
R$ 499,49
R$ 499,49 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 499,49 |
10 - 99 | R$ 494,87 |
100+ | R$ 453,56 |
Documentos Técnicos
Especificações
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Series
82
Panel Cut Out Diameter
22.3mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
240V
LED Colour
Blue
IP Rating
IP65, IP67
Push Button Material
Stainless Steel
Contact Current Rating
3A
Contact Material
Silver Alloy
Contact DC Voltage Rating
240V
Contact AC Voltage Rating
240V
Manufacturer Part No.
82-6152.1123
Case Colour
Silver
Terminal Type
Screw
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30°C to +70°C
País de Origem
Switzerland