EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V,

Nº de Estoque RS: 247-9103Marca: EAOPart Number: 82-6552.2133Distrelec Article No.: 30316511
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Green

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6552.2133

Operating Temperature Range

-30°C to +70°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

País de Origem

Switzerland

Informações de estoque temporariamente indisponíveis.

R$ 491,92

R$ 491,92 Each (Sem VAT)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V,

R$ 491,92

R$ 491,92 Each (Sem VAT)

EAO 82 Series Illuminated Illuminated Push Button Switch, Latching, Panel Mount, 22.3mm Cutout, SPDT, Green LED, 240V,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 491,92
10 - 99R$ 487,43
100+R$ 447,29

Documentos Técnicos

Especificações

Brand

EAO

Switch Operation

Latching

Illuminated

Yes

Series

82

Panel Cut Out Diameter

22.3mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

240V

LED Colour

Green

IP Rating

IP65, IP67

Push Button Material

Aluminium

Contact Current Rating

3A

Contact Material

Silver Alloy

Case Colour

Silver

Contact DC Voltage Rating

240V

Contact AC Voltage Rating

240V

Manufacturer Part No.

82-6552.2133

Operating Temperature Range

-30°C to +70°C

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-30°C

País de Origem

Switzerland