Documentos Técnicos
Especificações
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Voltage Rating
240V ac, 250V dc
Series
84
Illuminated
No
IP Rating
IP65
Colour
Red
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Distrelec Product Id
13607017
Push Button Material
Plastic
Series
84
País de Origem
Switzerland
Detalhes do produto
Series 84 Low Profile Emergency Stop Switch
The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency exists.
Within the many different colours, the lenses are available either in plastic or anodised aluminium.
To meet modern assembly standards, this range is connected to PCBs.
The Series 84 of Low Profile Emergency Stop Swathes are useful for small control panels. If space is at a premium, Series 84 can be easily used as they are portable and compactable. A yellow protection guard is available to stop accidental activation.
The Series 84 pushbuttons are suited to a range of industrial applications and guarantee reliable switching even of every light loads.
The range requires no additional assembly because of its monoblockdesign.
The double-break switching system can be supplied for the following switching functions:
1 NC, 2 NC, 1 NC + 1 NO
Approvals
UL Recognised
Standards
DIN EN ISO 13850
R$ 581,39
R$ 581,39 Each (Sem VAT)
1
R$ 581,39
R$ 581,39 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 581,39 |
5 - 9 | R$ 572,11 |
10+ | R$ 555,60 |
Documentos Técnicos
Especificações
Brand
EAOMounting Type
Panel Mount
Cutout Diameter
22.5mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Voltage Rating
240V ac, 250V dc
Series
84
Illuminated
No
IP Rating
IP65
Colour
Red
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Distrelec Product Id
13607017
Push Button Material
Plastic
Series
84
País de Origem
Switzerland
Detalhes do produto
Series 84 Low Profile Emergency Stop Switch
The range of 84 was introduced to satisfy demands of both equipment builders and users. Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, as well as security systems and emergency exists.
Within the many different colours, the lenses are available either in plastic or anodised aluminium.
To meet modern assembly standards, this range is connected to PCBs.
The Series 84 of Low Profile Emergency Stop Swathes are useful for small control panels. If space is at a premium, Series 84 can be easily used as they are portable and compactable. A yellow protection guard is available to stop accidental activation.
The Series 84 pushbuttons are suited to a range of industrial applications and guarantee reliable switching even of every light loads.
The range requires no additional assembly because of its monoblockdesign.
The double-break switching system can be supplied for the following switching functions:
1 NC, 2 NC, 1 NC + 1 NO
Approvals
UL Recognised
Standards
DIN EN ISO 13850