EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67

Nº de Estoque RS: 194-2042Marca: EAOPart Number: 84-5340.0020Distrelec Article No.: 30159149
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Series

84

Illuminated

No

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Switch Operation

Maintained

Height

43mm

Push Button Diameter

32mm

Pole and Throw Configuration

SPST

Housing Colour

Yellow

Bezel Material

Plastic

Push Button Material

Plastic

Distrelec Product Id

30159149

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.010,30

R$ 1.010,30 Each (Sem VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67

R$ 1.010,30

R$ 1.010,30 Each (Sem VAT)

EAO 84 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC, IP65, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

EAO

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Voltage Rating

240V ac

Series

84

Illuminated

No

IP Rating

IP65, IP67

Colour

Red

Push Button Shape

Round

Supply Current

1.5A

Depth

26mm

Switch Operation

Maintained

Height

43mm

Push Button Diameter

32mm

Pole and Throw Configuration

SPST

Housing Colour

Yellow

Bezel Material

Plastic

Push Button Material

Plastic

Distrelec Product Id

30159149

País de Origem

China