Eaton, SPST 4 Position 60° Multi Step Cam Switch, 690V ac, 20A, Toggle Actuator

Nº de Estoque RS: 103-8408Marca: EatonPart Number: 012750 T0-2-8231/E
brand-logo
Ver tudo em Cam Switches

Documentos Técnicos

Especificações

Brand

Eaton

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

4

Terminal Type

Screw

Angle of Throw

60°

Length

86mm

Width

48mm

Depth

86mm

Actuator Type

Toggle

Mounting Type

Flush Mount

Dimensions

48 x 86 x 48mm

País de Origem

United Kingdom

Detalhes do produto

Eaton Rotary Cam Switches - T0 Series

The T0 series of rotary cam switches and switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of cam switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These cam switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mount, flush-mount, rear mount, and service distribution board mount). These cam switches can be selected in a multitude of contact sequence configurations.

This professional range of cam switches offers corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance.

Eaton

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 790,19

R$ 790,19 Each (Sem VAT)

Eaton, SPST 4 Position 60° Multi Step Cam Switch, 690V ac, 20A, Toggle Actuator

R$ 790,19

R$ 790,19 Each (Sem VAT)

Eaton, SPST 4 Position 60° Multi Step Cam Switch, 690V ac, 20A, Toggle Actuator
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Eaton

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

SPST

Normal State Configuration

NO

Electrical Phase

1, 3

Maximum Current

20A

Maximum Voltage

690V ac

Number of Positions

4

Terminal Type

Screw

Angle of Throw

60°

Length

86mm

Width

48mm

Depth

86mm

Actuator Type

Toggle

Mounting Type

Flush Mount

Dimensions

48 x 86 x 48mm

País de Origem

United Kingdom

Detalhes do produto

Eaton Rotary Cam Switches - T0 Series

The T0 series of rotary cam switches and switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of cam switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These cam switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mount, flush-mount, rear mount, and service distribution board mount). These cam switches can be selected in a multitude of contact sequence configurations.

This professional range of cam switches offers corrosion resistance, weather sustainability, insulating material resistance to normal heat and fire due to internal electric effects and more. It comes with various advantages including high reliability, high adaptability, low power usage and makes the product efficient in its performance.

Eaton

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more