Eaton 3P+N Pole Panel Mount Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65

Nº de Estoque RS: 103-8413Marca: EatonPart Number: 019890 P3-100/EA/SVB/N
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

3P+N

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

50kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

3NO

Switch Rating

880A

Length

87mm

Width

101mm

Depth

114mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

País de Origem

United Kingdom

Detalhes do produto

Eaton Non-Fused Switch Disconnectors - P3 Series Isolators

The P3 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 100 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P3 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 3.975,26

R$ 3.975,26 Each (Sem VAT)

Eaton 3P+N Pole Panel Mount Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65

R$ 3.975,26

R$ 3.975,26 Each (Sem VAT)

Eaton 3P+N Pole Panel Mount Isolator Switch - 100A Maximum Current, 50kW Power Rating, IP65

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

3P+N

Maximum Current

100A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

50kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

3NO

Switch Rating

880A

Length

87mm

Width

101mm

Depth

114mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Throw Configuration

Single

País de Origem

United Kingdom

Detalhes do produto

Eaton Non-Fused Switch Disconnectors - P3 Series Isolators

The P3 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 100 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft accessories, the P3 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em