Eaton Overload Relay 4NO, 6 A Contact Rating, 24 Vac, 4P

Nº de Estoque RS: 866-1287Marca: EatonPart Number: 021924 DILER-40(24V50/60HZ)
brand-logo
Ver tudo em Contactor Overload Relays

Documentos Técnicos

Especificações

Brand

Eaton

Contact Current Rating

6 A

Pole Configuration

4P

Mounting Style

DIN Rail Mount

Normal State Configuration

4NO

Reset Method

Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

4

Width

58mm

Depth

54mm

Length

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Contact Voltage Rating

500 V ac

Control Voltage

24 Vac

País de Origem

Germany

Detalhes do produto

Eaton Cutler-Hammer Miniature Overload Relays

The Cutler-Hammer XT miniature overload relays from Eaton feature non reversing and reversing mini contactors, mini overload relays and Snap-On accessories. The XT range of mini overload relays has a compact design which is best suited to be applied in light duty loads such as hoisting, packaging, heating, lighting and automation systems.

Eaton XT Series

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.157,66

R$ 1.157,66 Each (Sem VAT)

Eaton Overload Relay 4NO, 6 A Contact Rating, 24 Vac, 4P

R$ 1.157,66

R$ 1.157,66 Each (Sem VAT)

Eaton Overload Relay 4NO, 6 A Contact Rating, 24 Vac, 4P
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Contact Current Rating

6 A

Pole Configuration

4P

Mounting Style

DIN Rail Mount

Normal State Configuration

4NO

Reset Method

Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

4

Width

58mm

Depth

54mm

Length

45mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Operating Temperature Range

-25 → +50 °C

Contact Voltage Rating

500 V ac

Control Voltage

24 Vac

País de Origem

Germany

Detalhes do produto

Eaton Cutler-Hammer Miniature Overload Relays

The Cutler-Hammer XT miniature overload relays from Eaton feature non reversing and reversing mini contactors, mini overload relays and Snap-On accessories. The XT range of mini overload relays has a compact design which is best suited to be applied in light duty loads such as hoisting, packaging, heating, lighting and automation systems.

Eaton XT Series

Você pode estar interessado em