Documentos Técnicos
Especificações
Brand
EatonHandle Colour
Black
Height
26mm
Width
28mm
Depth
40mm
For Use With
P1 Series Switch, T0 Series Switch, T3 Series Switch
País de Origem
United Kingdom
Detalhes do produto
Eaton Non-Fused Switch Disconnectors - P1 Series Isolators
The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.
R$ 60,88
R$ 60,88 Each (Sem VAT)
1
R$ 60,88
R$ 60,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonHandle Colour
Black
Height
26mm
Width
28mm
Depth
40mm
For Use With
P1 Series Switch, T0 Series Switch, T3 Series Switch
País de Origem
United Kingdom
Detalhes do produto
Eaton Non-Fused Switch Disconnectors - P1 Series Isolators
The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.