Eaton xStart Contactor, 230 V ac Coil, 3-Pole, 6.6 A, 3 kW, 3NO, 400 V ac

Nº de Estoque RS: 467-9329Marca: EatonPart Number: 051608 DILEEM-10(230V50HZ,240V60HZ)Distrelec Article No.: 13622435
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

Eaton

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

6.6 A

Power Rating

3 kW

Range

xStart

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

58mm

Depth

52mm

Minimum Operating Temperature

-25°C

Control Voltage

230 V

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

3P

Distrelec Product Id

13622435

País de Origem

Germany

Detalhes do produto

Eaton Contactors - DILEM & DILEEM Series

Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads

Informações de estoque temporariamente indisponíveis.

R$ 959,39

R$ 959,39 Each (Sem VAT)

Eaton xStart Contactor, 230 V ac Coil, 3-Pole, 6.6 A, 3 kW, 3NO, 400 V ac

R$ 959,39

R$ 959,39 Each (Sem VAT)

Eaton xStart Contactor, 230 V ac Coil, 3-Pole, 6.6 A, 3 kW, 3NO, 400 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

6.6 A

Power Rating

3 kW

Range

xStart

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Width

45mm

Length

58mm

Depth

52mm

Minimum Operating Temperature

-25°C

Control Voltage

230 V

Maximum Operating Temperature

+50°C

Pole and Throw Configuration

3P

Distrelec Product Id

13622435

País de Origem

Germany

Detalhes do produto

Eaton Contactors - DILEM & DILEEM Series

Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads