Eaton 6P Pole Panel Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65

Nº de Estoque RS: 103-8438Marca: EatonPart Number: 071326 T3-3-8342/EA/SVBDistrelec Article No.: 30410336
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

6P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

6NO

Model Number

T3-3-8342/EA/SVB

Enclosed/Not Enclosed

Enclosed

Switch Rating

260A

Length

127mm

Width

65mm

Depth

127mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom

Detalhes do produto

Eaton Non-Fused Switch Disconnectors - T3 Series Rotary Switches

The T3 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.113,42

R$ 2.113,42 Each (Sem VAT)

Eaton 6P Pole Panel Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65

R$ 2.113,42

R$ 2.113,42 Each (Sem VAT)

Eaton 6P Pole Panel Mount Isolator Switch - 32A Maximum Current, 13kW Power Rating, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

6P

Maximum Current

32A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

13kW

Voltage Rating

690V

Electrical Phase

1, 3

Handle Colour

Red

Accepts Padlocks

Yes

Normal State Configuration

6NO

Model Number

T3-3-8342/EA/SVB

Enclosed/Not Enclosed

Enclosed

Switch Rating

260A

Length

127mm

Width

65mm

Depth

127mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Throw Configuration

Single

Maximum Operating Temperature

+50°C

País de Origem

United Kingdom

Detalhes do produto

Eaton Non-Fused Switch Disconnectors - T3 Series Rotary Switches

The T3 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

Você pode estar interessado em