Documentos Técnicos
Especificações
Brand
EatonCoil Voltage
12 V dc
Number of Poles
3
Contact Current Rating
9 A
Series
DILEM
Power Rating
4 kW
Normal State Configuration
1N/O
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
54mm
Width
45mm
Depth
54mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Control Voltage
12 V dc
R$ 6.024,20
R$ 1.204,84 Each (In a Pack of 5) (Sem VAT)
5
R$ 6.024,20
R$ 1.204,84 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonCoil Voltage
12 V dc
Number of Poles
3
Contact Current Rating
9 A
Series
DILEM
Power Rating
4 kW
Normal State Configuration
1N/O
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
54mm
Width
45mm
Depth
54mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
3P
Control Voltage
12 V dc