Eaton 3P+N Pole Panel Mount Isolator Switch - 25A Maximum Current, 13kW Power Rating, IP65

Documentos Técnicos
Especificações
Brand
EatonNumber of Poles
3P+N
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
13kW
Voltage Rating
690V
Electrical Phase
1, 3
Handle Colour
Red
Accepts Padlocks
Yes
Normal State Configuration
3NO
Switch Rating
190A
Length
48mm
Width
99mm
Depth
65mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+50°C
Distrelec Product Id
30396409
País de Origem
United Kingdom
Detalhes do produto
Eaton Non-Fused Switch Disconnectors - P1 Series Isolators
The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.
R$ 1.504,02
R$ 1.504,02 Each (Sem VAT)
1
R$ 1.504,02
R$ 1.504,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonNumber of Poles
3P+N
Maximum Current
25A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
13kW
Voltage Rating
690V
Electrical Phase
1, 3
Handle Colour
Red
Accepts Padlocks
Yes
Normal State Configuration
3NO
Switch Rating
190A
Length
48mm
Width
99mm
Depth
65mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Throw Configuration
Single
Maximum Operating Temperature
+50°C
Distrelec Product Id
30396409
País de Origem
United Kingdom
Detalhes do produto
Eaton Non-Fused Switch Disconnectors - P1 Series Isolators
The P1 series of switch disconnectors from Eaton are compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.
With the metal extension shaft accessories, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.