Eaton RMQ16 Series White Momentary Push Button, 16mm Cutout, IP65

Nº de Estoque RS: 207-3426Marca: EatonPart Number: 086752 Q18D-WS
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Square

IP Rating

IP65

Push Button Diameter

18mm

Illuminated

No

Terminal Type

Push In

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Push Button Material

Plastic

Maximum Operating Temperature

+60°C

Detalhes do produto

Momentary Action Pushbutton Switch

Available in 18mm and 25mm square bezel sizes

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 337,81

R$ 337,81 Each (Sem VAT)

Eaton RMQ16 Series White Momentary Push Button, 16mm Cutout, IP65

R$ 337,81

R$ 337,81 Each (Sem VAT)

Eaton RMQ16 Series White Momentary Push Button, 16mm Cutout, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ16

Cutout Diameter

16mm

Push Button Colour

White

Push Button Actuation

Momentary

Push Button Style

Square

IP Rating

IP65

Push Button Diameter

18mm

Illuminated

No

Terminal Type

Push In

Minimum Operating Temperature

-25°C

Mounting Type

Panel Mount

Push Button Material

Plastic

Maximum Operating Temperature

+60°C

Detalhes do produto

Momentary Action Pushbutton Switch

Available in 18mm and 25mm square bezel sizes

Eaton RMQ 16mm Range

A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.

Você pode estar interessado em