Eaton 0.4 → 0.63 A Motor Protection Circuit Breaker, 690 V ac

Nº de Estoque RS: 312-5231Marca: EatonPart Number: 088910 PKZM0-0,63-T
brand-logo
Ver tudo em Proteção de Motor

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

0.4 → 0.63 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Overall Length

76mm

Overall Width

45mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V

Maximum Operating Temperature

+55°C

Breaking Capacity

150 kA

Number of Poles

3

Terminal Type

Screw

País de Origem

Germany

Detalhes do produto

Eaton Transformer Protective Circuit Breaker - PKZM0-*-T

Eaton's reliable and robust transformer protective circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.

Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0-*-T transformer protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

The PKZM0 motor protection circuit breakers and the PKZM0-*-T transformer protective circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This transformer and motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.

Informações de estoque temporariamente indisponíveis.

R$ 2.221,67

R$ 2.221,67 Each (Sem VAT)

Eaton 0.4 → 0.63 A Motor Protection Circuit Breaker, 690 V ac

R$ 2.221,67

R$ 2.221,67 Each (Sem VAT)

Eaton 0.4 → 0.63 A Motor Protection Circuit Breaker, 690 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

0.4 → 0.63 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V ac

Overall Length

76mm

Overall Width

45mm

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V

Maximum Operating Temperature

+55°C

Breaking Capacity

150 kA

Number of Poles

3

Terminal Type

Screw

País de Origem

Germany

Detalhes do produto

Eaton Transformer Protective Circuit Breaker - PKZM0-*-T

Eaton's reliable and robust transformer protective circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.

Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0-*-T transformer protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.

The PKZM0 motor protection circuit breakers and the PKZM0-*-T transformer protective circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This transformer and motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.