Documentos Técnicos
Especificações
Brand
EatonCurrent Rating
1.6 → 2.5 A
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V ac
Overall Length
93mm
Overall Width
45mm
Overall Depth
76mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V
Maximum Operating Temperature
+55°C
Breaking Capacity
150 kA
Number of Poles
3
Terminal Type
Screw
País de Origem
Germany
Detalhes do produto
Eaton Transformer Protective Circuit Breaker - PKZM0-*-T
Eaton's reliable and robust transformer protective circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.
Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0-*-T transformer protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
The PKZM0 motor protection circuit breakers and the PKZM0-*-T transformer protective circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This transformer and motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.
R$ 2.452,12
R$ 2.452,12 Each (Sem VAT)
1
R$ 2.452,12
R$ 2.452,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonCurrent Rating
1.6 → 2.5 A
Motor Protection Component
Circuit Breaker
Supply Voltage
690 V ac
Overall Length
93mm
Overall Width
45mm
Overall Depth
76mm
Minimum Operating Temperature
-25°C
Voltage Rating
690 V
Maximum Operating Temperature
+55°C
Breaking Capacity
150 kA
Number of Poles
3
Terminal Type
Screw
País de Origem
Germany
Detalhes do produto
Eaton Transformer Protective Circuit Breaker - PKZM0-*-T
Eaton's reliable and robust transformer protective circuit breakers are the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.
Down-time of machinery can be detrimental to a business and its operations, Eaton's PKZM0-*-T transformer protection range of circuit breakers has been created and designed to act as an intermediary between your devices, protecting vital equipment in the event of unforeseen incidents. This reduces the amount of downtime of machinery to enable operations to continue running smoothly.
The PKZM0 motor protection circuit breakers and the PKZM0-*-T transformer protective circuit breakers are matched to the DIL contactor series making the ideal configuration or motor starter combinations. This transformer and motor protection range of circuit breakers has a short circuit breaking capacity rated to 150 kA up to 12 A and 50kA up to 32 A. Accessories including auxiliary contacts, trip indicating auxiliary contacts, voltage release and shunt trips can be installed without tools and greatly reduce installation time.