Eaton 100A British Standard Fuse, FEE, 690 V, 700 V, 71mm

Nº de Estoque RS: 156-9005Marca: EatonPart Number: 100FEE
brand-logo
Ver tudo em Tag Fuses

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

100A

Fuse Size

FEE

Voltage Rating

500 V dc, 690V ac

Voltage Rating

690 V, 700 V

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

70mm

Fixing Centres

71mm

Application Category

aR

Tag Width

31.8mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

94mm

Tag Type

Bolted

Body Diameter

37mm

Body Length

46mm

Tag Orientation

Offset

Body Width

20mm

Body Height

19mm

Detalhes do produto

Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range

Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.336,96

R$ 3.336,96 Each (Sem VAT)

Eaton 100A British Standard Fuse, FEE, 690 V, 700 V, 71mm

R$ 3.336,96

R$ 3.336,96 Each (Sem VAT)

Eaton 100A British Standard Fuse, FEE, 690 V, 700 V, 71mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 3.336,96
10 - 24R$ 3.049,40
25 - 49R$ 2.820,61
50 - 99R$ 2.618,24
100+R$ 2.479,72
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Current Rating

100A

Fuse Size

FEE

Voltage Rating

500 V dc, 690V ac

Voltage Rating

690 V, 700 V

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

70mm

Fixing Centres

71mm

Application Category

aR

Tag Width

31.8mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

94mm

Tag Type

Bolted

Body Diameter

37mm

Body Length

46mm

Tag Orientation

Offset

Body Width

20mm

Body Height

19mm

Detalhes do produto

Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range

Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.

Você pode estar interessado em