Documentos Técnicos
Especificações
Brand
EatonAccessory Type
Contactor Timer
Timer Function
Analogue (OFF Delay)
Timer Range
0.5 → 10s
Contact Voltage Rating
400 V ac
Coil Voltage
24 V ac/dc
Voltage Rating
400 V ac
Length
45mm
Series
DILM
Size
45 x 38 x 70mm
Current Rating
6 A
Contact Configuration
DPST
Maximum Operating Temperature
+40°C
Dimensions
45 x 38 x 70 mm
Minimum Operating Temperature
-25°C
Depth
70mm
País de Origem
Germany
Detalhes do produto
On-Delay, Off-Delay and S/D Electronic Timers
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.
R$ 2.480,33
R$ 2.480,33 Each (Sem VAT)
1
R$ 2.480,33
R$ 2.480,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.480,33 |
5 - 9 | R$ 2.417,24 |
10+ | R$ 2.377,14 |
Documentos Técnicos
Especificações
Brand
EatonAccessory Type
Contactor Timer
Timer Function
Analogue (OFF Delay)
Timer Range
0.5 → 10s
Contact Voltage Rating
400 V ac
Coil Voltage
24 V ac/dc
Voltage Rating
400 V ac
Length
45mm
Series
DILM
Size
45 x 38 x 70mm
Current Rating
6 A
Contact Configuration
DPST
Maximum Operating Temperature
+40°C
Dimensions
45 x 38 x 70 mm
Minimum Operating Temperature
-25°C
Depth
70mm
País de Origem
Germany
Detalhes do produto
On-Delay, Off-Delay and S/D Electronic Timers
Top mounting electronic timers fitting on the X-Start range of contactors from DILM7 to DILM32 as well as DILA relays.,They cannot be combined with other top mounted modules. 1 NO + 1 NC contacts included with each timer.