Eaton Safety Interlock Switch, 1NC/1NO Actuator Included, Spring Lock

Documentos Técnicos
Especificações
Brand
EatonNormal State Configuration
1NC/1NO
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Length
60mm
Width
173mm
Maximum Operating Temperature
+40°C
Depth
30.8mm
Minimum Operating Temperature
-25°C
País de Origem
Germany
R$ 8.086,94
R$ 8.086,94 Each (Sem VAT)
1
R$ 8.086,94
R$ 8.086,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonNormal State Configuration
1NC/1NO
Lock Type
Spring Lock
Actuator Included
Yes
Safety Contacts
NO/NC
Maximum AC Voltage
415V
Maximum DC Voltage
220V
Connection Type
M20
IP Rating
IP65 IP66
Number of Head Directions
1
Length
60mm
Width
173mm
Maximum Operating Temperature
+40°C
Depth
30.8mm
Minimum Operating Temperature
-25°C
País de Origem
Germany