Eaton RMQ Titan 2-position Key Switch Head, Momentary, 22.5mm Cutout

Nº de Estoque RS: 110-4494Marca: EatonPart Number: 111790 M22-WS-MS2
brand-logo
Ver tudo em Key Switch Heads

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

MS2

Switch Actuation

Momentary

Key Withdrawal Position

O

Case Colour

Black

IP Rating

IP66

Angle of Throw

40°

Illuminated

No

Number Of Keys

1

Maximum Operating Temperature

+70°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-25°C

País de Origem

Germany

Detalhes do produto

Eaton Key Operated Switch Head - M22 Series

Eaton's M22 range of key-operated actuator heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these key switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Eaton Momentary Switches

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.556,41

R$ 1.556,41 Each (Sem VAT)

Eaton RMQ Titan 2-position Key Switch Head, Momentary, 22.5mm Cutout

R$ 1.556,41

R$ 1.556,41 Each (Sem VAT)

Eaton RMQ Titan 2-position Key Switch Head, Momentary, 22.5mm Cutout
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ Titan

Cutout Diameter

22.5mm

Number of Positions

2

Key Type

MS2

Switch Actuation

Momentary

Key Withdrawal Position

O

Case Colour

Black

IP Rating

IP66

Angle of Throw

40°

Illuminated

No

Number Of Keys

1

Maximum Operating Temperature

+70°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-25°C

País de Origem

Germany

Detalhes do produto

Eaton Key Operated Switch Head - M22 Series

Eaton's M22 range of key-operated actuator heads are designed to simplify the process of buying individual components. Available with either momentary, latching or maintained switching in 2 to 4 position options, these key switch actuators make it easy to select the right switch type for your electrical and industrial control needs. Ideally suited for industrial applications the front elements have an enhanced IP66 protection rating making them dust tight and protected against water projection.

Eaton Momentary Switches

Você pode estar interessado em