Documentos Técnicos
Especificações
Brand
EatonMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Voltage Rating
250V
Series
C22-PVT
Illuminated
No
IP Rating
IP67, IP69K
Colour
Red
Supply Current
4A
Depth
2.36in
Width
2.36in
Height
92mm
Push Button Material
Plastic
País de Origem
Germany
Detalhes do produto
Eaton Compact Emergency Stop Push Button - C22 Series
This range of C22 emergency stop push buttons from Eaton offers simplified and efficient installation due to the monoblock technology. The monoblock technology refers to the contact blocks being built-in to each emergency stop button device removing the need to buy and assemble added back panel components. This all in one unit also eliminates the need for self-monitoring contact blocks. The C22 compact series of emergency stop buttons are designed with safety in mind and offer durability and reliability throughout a wide range of applications.
R$ 901,45
R$ 901,45 Each (Sem VAT)
1
R$ 901,45
R$ 901,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1 NO + 1 NC
Push Button Actuation
Twist Release
Voltage Rating
250V
Series
C22-PVT
Illuminated
No
IP Rating
IP67, IP69K
Colour
Red
Supply Current
4A
Depth
2.36in
Width
2.36in
Height
92mm
Push Button Material
Plastic
País de Origem
Germany
Detalhes do produto
Eaton Compact Emergency Stop Push Button - C22 Series
This range of C22 emergency stop push buttons from Eaton offers simplified and efficient installation due to the monoblock technology. The monoblock technology refers to the contact blocks being built-in to each emergency stop button device removing the need to buy and assemble added back panel components. This all in one unit also eliminates the need for self-monitoring contact blocks. The C22 compact series of emergency stop buttons are designed with safety in mind and offer durability and reliability throughout a wide range of applications.