Documentos Técnicos
Especificações
Brand
EatonSensor Technology
Capacitive
Body Style
Smooth Barrel
Detection Range
35 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V
IP Rating
IP65
Length
80mm
Mounting Type
Non-Flush
Diameter
34 mm
Shielding
Unshielded
Switching Frequency
250 Hz
Switching Current
300 mA
País de Origem
China
R$ 2.201,24
R$ 2.201,24 Each (Sem VAT)
1
R$ 2.201,24
R$ 2.201,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonSensor Technology
Capacitive
Body Style
Smooth Barrel
Detection Range
35 mm
Digital Switching Output Type
PNP
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V
IP Rating
IP65
Length
80mm
Mounting Type
Non-Flush
Diameter
34 mm
Shielding
Unshielded
Switching Frequency
250 Hz
Switching Current
300 mA
País de Origem
China