Eaton Soft Starter, , 7.5 kW, 460 V ac, 3 Phase, IP20

Nº de Estoque RS: 766-2541Marca: EatonPart Number: 134930 DS7-342SX016N0-N
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

7.5 kW

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Overall Length

45mm

Overall Width

118mm

Overall Depth

150mm

País de Origem

United Kingdom

Detalhes do produto

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 13.012,20

R$ 13.012,20 Each (Sem VAT)

Eaton Soft Starter, , 7.5 kW, 460 V ac, 3 Phase, IP20

R$ 13.012,20

R$ 13.012,20 Each (Sem VAT)

Eaton Soft Starter, , 7.5 kW, 460 V ac, 3 Phase, IP20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

7.5 kW

Motor Starter Type

Soft Start

Voltage Rating

460 V ac

Phase

3

Current Rating

16 A

IP Rating

IP20

Overall Length

45mm

Overall Width

118mm

Overall Depth

150mm

País de Origem

United Kingdom

Detalhes do produto

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Você pode estar interessado em