Eaton Soft Starter, , 55 kW, 400 V ac, 3 Phase, IP20

Nº de Estoque RS: 847-3964Marca: EatonPart Number: 134938 DS7-342SX100N0-N
brand-logo
Ver tudo em Motor Starters

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

55 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

100 A

IP Rating

IP20

Overall Length

93mm

Overall Width

161mm

Overall Depth

156mm

Mounting Type

Screw Fixing

Detalhes do produto

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 33.726,35

R$ 33.726,35 Each (Sem VAT)

Eaton Soft Starter, , 55 kW, 400 V ac, 3 Phase, IP20

R$ 33.726,35

R$ 33.726,35 Each (Sem VAT)

Eaton Soft Starter, , 55 kW, 400 V ac, 3 Phase, IP20
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

55 kW

Motor Starter Type

Soft Start

Voltage Rating

400 V ac

Phase

3

Current Rating

100 A

IP Rating

IP20

Overall Length

93mm

Overall Width

161mm

Overall Depth

156mm

Mounting Type

Screw Fixing

Detalhes do produto

Eaton Soft Starters - DS7 Series

This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more