Documentos Técnicos
Especificações
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
50 mm
Supply Voltage
10 → 30 V dc
IP Rating
IP69K
Length
80mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Switching Current
100 mA, 250 mA
Short Circuit Overload Protection
Yes
Detalhes do produto
Eaton Cutler-Hammer E58 Series Sensors
The E58 range of harsh duty sensors from Eaton are designed for the detection of liquids, powders, or other metallic or non-metallic targets in harsh physical, chemical and optical enviroments. The range has a corrosion resistant body, output indicator LED and is available in 18 and 30mm models.
Eaton Sensors
R$ 13.794,06
R$ 13.794,06 Each (Sem VAT)
1
R$ 13.794,06
R$ 13.794,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonThread Size
M18
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
50 mm
Supply Voltage
10 → 30 V dc
IP Rating
IP69K
Length
80mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Switching Current
100 mA, 250 mA
Short Circuit Overload Protection
Yes
Detalhes do produto
Eaton Cutler-Hammer E58 Series Sensors
The E58 range of harsh duty sensors from Eaton are designed for the detection of liquids, powders, or other metallic or non-metallic targets in harsh physical, chemical and optical enviroments. The range has a corrosion resistant body, output indicator LED and is available in 18 and 30mm models.