Eaton Variable Speed Starter, 1.5 kW, 3 Phase, 400 V ac, 3.6 A

Nº de Estoque RS: 820-3575Marca: EatonPart Number: 174335 DE1-343D6FN-N20N
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.6 A

For Use With

AC Motors

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

300Hz

STO

No

Drive Type

Variable Speed

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

230mm

Overall Length

168mm

Overall Width

45mm

Standards Met

CE, CSA, UL

Interface

RS-485

País de Origem

United Kingdom

Detalhes do produto

Eaton PowerXL Variable Speed Starter DE1 Series

Eaton PowerXL Variable Speed Starters, offer precise control of AC motors with a simple initial setup. This is achieved by the user adjusting the frequency of the power source to suit the application, and with simple potentiometer adjustments can be left unattended.

Eatons DE1 series variable speed starters close the gap between motor starter and drive by taking the key benefits from both – the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.

Eaton

Informações de estoque temporariamente indisponíveis.

R$ 8.647,45

R$ 8.647,45 Each (Sem VAT)

Eaton Variable Speed Starter, 1.5 kW, 3 Phase, 400 V ac, 3.6 A

R$ 8.647,45

R$ 8.647,45 Each (Sem VAT)

Eaton Variable Speed Starter, 1.5 kW, 3 Phase, 400 V ac, 3.6 A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.6 A

For Use With

AC Motors

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

300Hz

STO

No

Drive Type

Variable Speed

Filter Included

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Depth

230mm

Overall Length

168mm

Overall Width

45mm

Standards Met

CE, CSA, UL

Interface

RS-485

País de Origem

United Kingdom

Detalhes do produto

Eaton PowerXL Variable Speed Starter DE1 Series

Eaton PowerXL Variable Speed Starters, offer precise control of AC motors with a simple initial setup. This is achieved by the user adjusting the frequency of the power source to suit the application, and with simple potentiometer adjustments can be left unattended.

Eatons DE1 series variable speed starters close the gap between motor starter and drive by taking the key benefits from both – the starter's easy handling and the drive's adjustable motor speed in one unit, for a reasonable price and at a high reliability.

Eaton