Eaton Memera ALB MCB, 1P, 6A Curve B, 6 kA Breaking Capacity

Nº de Estoque RS: 191-7202Marca: EatonPart Number: 178023 & ALB061
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

1P

Current Rating

6A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Memera

Series

ALB

Circuit Breaker Type

MCB

País de Origem

United Kingdom

Detalhes do produto

6kA MCBs

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.

P.O.A.

Eaton Memera ALB MCB, 1P, 6A Curve B, 6 kA Breaking Capacity

P.O.A.

Eaton Memera ALB MCB, 1P, 6A Curve B, 6 kA Breaking Capacity

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

1P

Current Rating

6A

Tripping Characteristics

Type B

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

Memera

Series

ALB

Circuit Breaker Type

MCB

País de Origem

United Kingdom

Detalhes do produto

6kA MCBs

Memera Incoming & Outgoing Devices & Accessories

MEM 250V DIN rail mount RCD’s and MCB’s etc, for use as spares and replacements in Memera consumer units.