Documentos Técnicos
Especificações
Brand
EatonPower Rating
2.2 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
5 A
For Use With
AC Motors
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
60Hz
STO
No
Drive Type
Variable Speed
Mounting Type
DIN Rail
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
Yes
Overall Depth
168mm
Overall Length
230mm
Special Features
Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence
Overall Width
90mm
Standards Met
CE, CSA, cULus, EAC, UL
País de Origem
United Kingdom
R$ 10.654,00
R$ 10.654,00 Each (Sem VAT)
1
R$ 10.654,00
R$ 10.654,00 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonPower Rating
2.2 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
5 A
For Use With
AC Motors
Field Bus Communication Type
CANOpen
IP Rating
IP20
Output Frequency
60Hz
STO
No
Drive Type
Variable Speed
Mounting Type
DIN Rail
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
Yes
Overall Depth
168mm
Overall Length
230mm
Special Features
Enclosure Protoction Type is NEMA 0, No Special Drives Engineering Skills or Knowledge Required, Out-of-the-Box Commissioning without Parameterisation, Short-Circuit Resistence
Overall Width
90mm
Standards Met
CE, CSA, cULus, EAC, UL
País de Origem
United Kingdom