Eaton 3P Pole Surface Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65

Nº de Estoque RS: 110-4484Marca: EatonPart Number: 182415 P1-25/I2H/MBS/SVB/HI11
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red, Yellow

Accepts Padlocks

Yes

Model Number

P1-25/I2H/MBS/SVB/HI11

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Enclosed/Not Enclosed

Enclosed

Switch Rating

6000V ac

Length

116mm

Width

100mm

Depth

116mm

Maximum Operating Temperature

+40°C

Throw Configuration

Double

Minimum Operating Temperature

-25°C

Terminal Type

Screw

País de Origem

United Kingdom

Detalhes do produto

Eaton Emergency Mains Switch Disconnector

This Professional range of Eaton flush or surface mounted changeover, mains, maintenance and repair switches provides a solution for heavy-duty and industrial applications. This type of switches can sometimes be referred to as an emergency mains switch or emergency switch disconnector, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the pull or twist of a button.

This range of emergency isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

All the changeover switches are IP65 rated meaning they offer complete protection against contact (dust-tight) and water jets. They all have a red rotary handle and all the switches are lockable in the OFF position.

Eaton

Informações de estoque temporariamente indisponíveis.

R$ 2.093,14

R$ 2.093,14 Each (Sem VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65

R$ 2.093,14

R$ 2.093,14 Each (Sem VAT)

Eaton 3P Pole Surface Mount Isolator Switch - 25A Maximum Current, 11kW Power Rating, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

3P

Maximum Current

25A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V

Electrical Phase

3

Handle Colour

Red, Yellow

Accepts Padlocks

Yes

Model Number

P1-25/I2H/MBS/SVB/HI11

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Enclosed/Not Enclosed

Enclosed

Switch Rating

6000V ac

Length

116mm

Width

100mm

Depth

116mm

Maximum Operating Temperature

+40°C

Throw Configuration

Double

Minimum Operating Temperature

-25°C

Terminal Type

Screw

País de Origem

United Kingdom

Detalhes do produto

Eaton Emergency Mains Switch Disconnector

This Professional range of Eaton flush or surface mounted changeover, mains, maintenance and repair switches provides a solution for heavy-duty and industrial applications. This type of switches can sometimes be referred to as an emergency mains switch or emergency switch disconnector, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the pull or twist of a button.

This range of emergency isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

All the changeover switches are IP65 rated meaning they offer complete protection against contact (dust-tight) and water jets. They all have a red rotary handle and all the switches are lockable in the OFF position.

Eaton