Eaton Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.3 A

Nº de Estoque RS: 134-8014Marca: EatonPart Number: 185806 DC1-124D3FN-A20CE1
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.3 A

For Use With

Conveyor Belt Systems, Fan Application, Pump, Three Phase Motors

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 50Hz

STO

No

Drive Type

Vector Control

Mounting Type

Flange Mount

Filter Included

Yes

Overall Depth

184mm

Function

Motor Control

Overall Length

81mm

Special Features

Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost

Overall Width

124mm

Standards Met

CE, cUL, EAC, RCM, UkrSEPRO, UL

País de Origem

United Kingdom

Detalhes do produto

Eaton PowerXL Compact Inverter Drives DC1 Series - Single Phase Input 230V

The Eaton DC1 inverter series of compact variable frequency drives have been specifically designed for simple applications. With only 14 basic parameters and simple mounting and installation, the DC1 drives are perfect for quick commissioning. These compact variable frequency drives are ideal for mass production applications in the field of machine building. Expansion modules can be easily plugged into these drives and make it possible to expand the number of I/Os. Typical applications for these drives include fans, pumps, and conveyor systems.

Eaton PowerXL DC1

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 7.768,51

R$ 7.768,51 Each (Sem VAT)

Eaton Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.3 A

R$ 7.768,51

R$ 7.768,51 Each (Sem VAT)

Eaton Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 4.3 A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Power Rating

0.75 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.3 A

For Use With

Conveyor Belt Systems, Fan Application, Pump, Three Phase Motors

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 50Hz

STO

No

Drive Type

Vector Control

Mounting Type

Flange Mount

Filter Included

Yes

Overall Depth

184mm

Function

Motor Control

Overall Length

81mm

Special Features

Control of High Efficient IE4 Motors, DC Braking, Detachable Control Signal Terminal Strip, Fast Commissioning with 14 Basic Parameters, Full Short Circuit Protection, Integrated Braking Transistor, Integrated Canopen & Modbus RTU, Integrated EMC Filter, Integrated PI Controller, Large Overload Capability, Sensorless Vector Control, V/F Control, Voltage Boost

Overall Width

124mm

Standards Met

CE, cUL, EAC, RCM, UkrSEPRO, UL

País de Origem

United Kingdom

Detalhes do produto

Eaton PowerXL Compact Inverter Drives DC1 Series - Single Phase Input 230V

The Eaton DC1 inverter series of compact variable frequency drives have been specifically designed for simple applications. With only 14 basic parameters and simple mounting and installation, the DC1 drives are perfect for quick commissioning. These compact variable frequency drives are ideal for mass production applications in the field of machine building. Expansion modules can be easily plugged into these drives and make it possible to expand the number of I/Os. Typical applications for these drives include fans, pumps, and conveyor systems.

Eaton PowerXL DC1

Você pode estar interessado em