Eaton EasyE4 Series Module, 24 V dc Supply, 4-Input, Analogue Input

Documentos Técnicos
Especificações
Brand
EatonManufacturer Series
easyE4
Number of Inputs
4
Supply Voltage
24 V dc
Input Type
Analogue
Voltage Category
24 V dc
Network Type
Ethernet
Dimensions
43.8 x 57.6 x 110 mm
Maximum Operating Temperature
+55°C
Width
57.6mm
Number of Analogue Inputs
4
Mounting Type
DIN Rail
Communication Port Type
Ethernet
Programming Interface
HMI
Depth
110mm
Minimum Operating Temperature
-25°C
Programming Language Used
FBD
Length
43.8mm
País de Origem
Estonia
Detalhes do produto
Eaton Programmable Logic Modules (PLCs) - easyE4 Series
Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.
R$ 3.334,72
R$ 3.334,72 Each (Sem VAT)
1
R$ 3.334,72
R$ 3.334,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonManufacturer Series
easyE4
Number of Inputs
4
Supply Voltage
24 V dc
Input Type
Analogue
Voltage Category
24 V dc
Network Type
Ethernet
Dimensions
43.8 x 57.6 x 110 mm
Maximum Operating Temperature
+55°C
Width
57.6mm
Number of Analogue Inputs
4
Mounting Type
DIN Rail
Communication Port Type
Ethernet
Programming Interface
HMI
Depth
110mm
Minimum Operating Temperature
-25°C
Programming Language Used
FBD
Length
43.8mm
País de Origem
Estonia
Detalhes do produto
Eaton Programmable Logic Modules (PLCs) - easyE4 Series
Implementing control has been made easy with the easyE4 series of logic modules and control relays from Eaton, valuable time is freed up with the convenient and faster new technology, for power management needs. The number of input/output can be extended easily with a unique Eaton plug connector, meaning expansion modules can be added to meet your needs. User-friendly easySoft software allows users to create and adapt diagrams, whilst easy navigation menus, simulation, and online communications make this series intuitive and simple.
Eaton's easyE4 PLCs offers a wide variety of function, control of tasks are performed by the base unit via integrated inputs/outputs whilst tailoring of the systems is available through the expansion modules. The PLCs also feature Ethernet and NET interfaces and allow a maximum of 8 devices to communicate with each other, additional devices can also be connected for more complex tasks. Another feature of the series is allowing the modules to run parallel to a maximum of 10 clusters, and with Modbus TCP protocol the Eaton XC300 can be used as a central master control system for all E4 devices.