Documentos Técnicos
Especificações
Brand
EatonNumber of Poles
1
Maximum Current
20A
Fuse Current Rating
20A
Enclosed/Not Enclosed
Enclosed
Mounting Type
Surface Mount
Normal State Configuration
1NO
Range
Main Switch, Maintenance Switch, Switch Disconnector
Series
T0
Auxiliary Contacts Available
No
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Voltage Rating
690V ac
País de Origem
United Kingdom
R$ 4.714,84
R$ 4.714,84 Each (Sem VAT)
1
R$ 4.714,84
R$ 4.714,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonNumber of Poles
1
Maximum Current
20A
Fuse Current Rating
20A
Enclosed/Not Enclosed
Enclosed
Mounting Type
Surface Mount
Normal State Configuration
1NO
Range
Main Switch, Maintenance Switch, Switch Disconnector
Series
T0
Auxiliary Contacts Available
No
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
Voltage Rating
690V ac
País de Origem
United Kingdom