Documentos Técnicos
Especificações
Brand
EatonSeries
M22
Manufacturer k.i.m.
Eaton
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Push Button Style
Mushroom
IP Rating
IP65, IP66, IP69
Illuminated
Yes
Depth
32.5mm
Width
30mm
Push Button Diameter
30mm
Height
51mm
País de Origem
Germany
Detalhes do produto
Eaton's versatile Small E-Stop emergency button
Although small in size the Eaton small E-Stop pushbuttons are big on safety. The small E-Stop button is an innovative control element that stands out for its compact size and novel illumination system, as well as for its modern design, proven quality and compatibility with the entire Eaton product range!
These compact devices are around 30% smaller than standard emergency stop buttons and are designed to deliver improved levels of safety in the smallest possible footprint. They come as either pull to release or turn to release for a quick and easy action to return the button to it's original position after it has been pushed and offers both 22 mm and 30 mm button head diameters.
Eaton's small E-Stop range offers illumination ready versions when paired with an LED contact block. The innovative 360° illuminated ring, allows up to 7 colour choices when used in conjunction with the M22-FLED-RGB to increase safety and visibility in multiple automation applications
These push buttons include a high degree of protection (IP69) which offers protection against both water and dust making these small push buttons easy to install and use in virtually any working environment.
R$ 904,82
R$ 904,82 Each (Sem VAT)
1
R$ 904,82
R$ 904,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonSeries
M22
Manufacturer k.i.m.
Eaton
Cutout Diameter
22mm
Push Button Actuation
Twist Release
Push Button Style
Mushroom
IP Rating
IP65, IP66, IP69
Illuminated
Yes
Depth
32.5mm
Width
30mm
Push Button Diameter
30mm
Height
51mm
País de Origem
Germany
Detalhes do produto
Eaton's versatile Small E-Stop emergency button
Although small in size the Eaton small E-Stop pushbuttons are big on safety. The small E-Stop button is an innovative control element that stands out for its compact size and novel illumination system, as well as for its modern design, proven quality and compatibility with the entire Eaton product range!
These compact devices are around 30% smaller than standard emergency stop buttons and are designed to deliver improved levels of safety in the smallest possible footprint. They come as either pull to release or turn to release for a quick and easy action to return the button to it's original position after it has been pushed and offers both 22 mm and 30 mm button head diameters.
Eaton's small E-Stop range offers illumination ready versions when paired with an LED contact block. The innovative 360° illuminated ring, allows up to 7 colour choices when used in conjunction with the M22-FLED-RGB to increase safety and visibility in multiple automation applications
These push buttons include a high degree of protection (IP69) which offers protection against both water and dust making these small push buttons easy to install and use in virtually any working environment.