Eaton Momentary Enclosed Push Button - SPDT, Plastic, 1 Cutouts, Green, I, IP69K

Nº de Estoque RS: 399-3977Marca: EatonPart Number: 216522 M22-D-G-X1/KC11/I
brand-logo
Ver tudo em Control Stations

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ Titan M22

Number of Cutouts

1

Push Button Marking

I

Push Button Colour

Green

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Plastic

IP Rating

IP69K

Cutout Diameter

22mm

Push Button Actuation

Momentary

Length

72mm

Width

80mm

Depth

56mm

Maximum Current

4A

Maximum Operating Temperature

+70°C

Maximum AC Voltage

500V

Maximum DC Voltage

230V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

País de Origem

Germany

Detalhes do produto

Eaton Push Button Control Station - M22 Series

Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Cooper Bussmann 6A Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 15) (Sem VAT)

R$ 901,54

R$ 901,54 Each (Sem VAT)

Eaton Momentary Enclosed Push Button - SPDT, Plastic, 1 Cutouts, Green, I, IP69K

R$ 901,54

R$ 901,54 Each (Sem VAT)

Eaton Momentary Enclosed Push Button - SPDT, Plastic, 1 Cutouts, Green, I, IP69K

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Cooper Bussmann 6A Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 15) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Eaton

Series

RMQ Titan M22

Number of Cutouts

1

Push Button Marking

I

Push Button Colour

Green

Push Button Material

Plastic

Enclosure Colour

Grey

Contact Configuration

SPDT

Enclosure Material

Plastic

IP Rating

IP69K

Cutout Diameter

22mm

Push Button Actuation

Momentary

Length

72mm

Width

80mm

Depth

56mm

Maximum Current

4A

Maximum Operating Temperature

+70°C

Maximum AC Voltage

500V

Maximum DC Voltage

230V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

País de Origem

Germany

Detalhes do produto

Eaton Push Button Control Station - M22 Series

Forming part of Eaton's RMQ Titan range of push buttons and control stations, the M22 control station complete unit provides a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. These control stations are a complete unit including enclosure and push button actuator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Cooper Bussmann 6A Cartridge Fuse, 10 x 38mm
P.O.A.Each (In a Pack of 15) (Sem VAT)