Documentos Técnicos
Especificações
Brand
EatonCurrent Rating
250A
Fuse Size
FM
Voltage Rating
690 V ac, 500V dc
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
80 → 85mm
Application Category
aR
Tag Width
25.4mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
113mm
Body Diameter
38mm
Tag Type
Bolted
Body Length
50mm
Tag Orientation
Offset
Body Height
41mm
Fuse Dimensions
38 x 50mm
Detalhes do produto
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
R$ 1.781,27
R$ 1.781,27 Each (Sem VAT)
1
R$ 1.781,27
R$ 1.781,27 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.781,27 |
10 - 49 | R$ 1.627,98 |
50 - 99 | R$ 1.560,82 |
100 - 249 | R$ 1.397,65 |
250+ | R$ 1.323,64 |
Documentos Técnicos
Especificações
Brand
EatonCurrent Rating
250A
Fuse Size
FM
Voltage Rating
690 V ac, 500V dc
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
80 → 85mm
Application Category
aR
Tag Width
25.4mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
113mm
Body Diameter
38mm
Tag Type
Bolted
Body Length
50mm
Tag Orientation
Offset
Body Height
41mm
Fuse Dimensions
38 x 50mm
Detalhes do produto
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.