Eaton Insulated Enclosure for Use with PKZM0 Series, 126mm Length

Nº de Estoque RS: 456-0528Marca: EatonPart Number: 260089 CI-PKZ0-GMDistrelec Article No.: 30423048
brand-logo
Ver tudo em Motor Accessories

Documentos Técnicos

Especificações

Brand

Eaton

Accessory Type

Enclosure

For Use With

PKZM0 Series

Length

126mm

Width

80mm

Depth

126mm

Dimensions

126 x 80 x 158 mm

País de Origem

Germany

Detalhes do produto

EATON Motor Accessories for use with PKE & PKZ Series Motor Protection Circuit Breakers

Eaton's reliable and robust motor protection circuit breaker range is the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.

This wide range of accessories from Eaton designed for the PKE and PKZM0 series of motor protection circuit breakers including extension terminals, wiring sets enclosures and many more.

Você pode estar interessado em
Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 100) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 691,84

R$ 691,84 Each (Sem VAT)

Eaton Insulated Enclosure for Use with PKZM0 Series, 126mm Length

R$ 691,84

R$ 691,84 Each (Sem VAT)

Eaton Insulated Enclosure for Use with PKZM0 Series, 126mm Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 100) (Sem VAT)

Documentos Técnicos

Especificações

Brand

Eaton

Accessory Type

Enclosure

For Use With

PKZM0 Series

Length

126mm

Width

80mm

Depth

126mm

Dimensions

126 x 80 x 158 mm

País de Origem

Germany

Detalhes do produto

EATON Motor Accessories for use with PKE & PKZ Series Motor Protection Circuit Breakers

Eaton's reliable and robust motor protection circuit breaker range is the perfect solution for your motor protection needs, providing protection from electrical faults such as an overload of high voltages, short circuits or relay shutdowns.

This wide range of accessories from Eaton designed for the PKE and PKZM0 series of motor protection circuit breakers including extension terminals, wiring sets enclosures and many more.

Você pode estar interessado em
Cooper Bussmann 1.25A Cartridge Fuse, 6.3 x 32mm
P.O.A.Each (In a Pack of 100) (Sem VAT)