Eaton Rotary Handle for N (S)2(-4) Series, NZM2(-4) Series, PN2(-4) Series

Nº de Estoque RS: 537-5696Marca: EatonPart Number: 260127 NZM2-XDV
brand-logo
Ver tudo em Rotary Switch Contact Blocks

Documentos Técnicos

Especificações

Brand

Eaton

Accessory Type

Lockable Rotary Handle

For Use With

N (S)2(-4) Series, NZM2(-4) Series, PN2(-4) Series

Series

EATON MOELLER

País de Origem

Germany

Detalhes do produto

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660

Informações de estoque temporariamente indisponíveis.

R$ 1.725,61

R$ 1.725,61 Each (Sem VAT)

Eaton Rotary Handle for N (S)2(-4) Series, NZM2(-4) Series, PN2(-4) Series

R$ 1.725,61

R$ 1.725,61 Each (Sem VAT)

Eaton Rotary Handle for N (S)2(-4) Series, NZM2(-4) Series, PN2(-4) Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Accessory Type

Lockable Rotary Handle

For Use With

N (S)2(-4) Series, NZM2(-4) Series, PN2(-4) Series

Series

EATON MOELLER

País de Origem

Germany

Detalhes do produto

EATON MCCBs - NZM2 Series

MCCBs, otherwise known as molded case circuit breakers, are devices that offer protection to motors, transformers, generators, and other equipment or systems. The NZM2 range from EATON offers compact breakers with 4 frame sizes and multiple installation and connection options. Available with thermal-magnetic and electronic tripping technology, they feature adjustable time selectivity and earth fault protection. With the option of on-board diagnostics and data logging on some models, for monitoring of critical circuits without the need for additional hardware. Discrete relay outputs available for high load warnings at 70%, 100% and 120%.

EATON's NZM range also features circuit breaker accessories, and IEC switch disconnectors offering a broad portfolio of products.

Standards

IEC/EN 60204; IEC/EN 60947; VDE 0660