Eaton NZM Series Shaft for Use with N1(S)(-4) Circuit Breaker, N2(S)(-4) Circuit Breaker, NZM1(-4) Series, NZM2(-4)

Nº de Estoque RS: 454-8281Marca: EatonPart Number: 261232 NZM1/2-XV4Distrelec Article No.: 30408888
brand-logo
Ver tudo em Motor Accessories

Documentos Técnicos

Especificações

Brand

Eaton

Accessory Type

Extension Shaft

For Use With

N1(S)(-4) Circuit Breaker, N2(S)(-4) Circuit Breaker, NZM1(-4) Series, NZM2(-4) Series, PN1(-4) Series, PN2(-4) Series

Series

NZM

Length

290mm

Width

8mm

Depth

8mm

Dimensions

290 x 8 x 8 mm

País de Origem

Germany

Detalhes do produto

Extension Shafts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 264,79

R$ 264,79 Each (Sem VAT)

Eaton NZM Series Shaft for Use with N1(S)(-4) Circuit Breaker, N2(S)(-4) Circuit Breaker, NZM1(-4) Series, NZM2(-4)

R$ 264,79

R$ 264,79 Each (Sem VAT)

Eaton NZM Series Shaft for Use with N1(S)(-4) Circuit Breaker, N2(S)(-4) Circuit Breaker, NZM1(-4) Series, NZM2(-4)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Eaton

Accessory Type

Extension Shaft

For Use With

N1(S)(-4) Circuit Breaker, N2(S)(-4) Circuit Breaker, NZM1(-4) Series, NZM2(-4) Series, PN1(-4) Series, PN2(-4) Series

Series

NZM

Length

290mm

Width

8mm

Depth

8mm

Dimensions

290 x 8 x 8 mm

País de Origem

Germany

Detalhes do produto

Extension Shafts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more