Eaton LS-Titan Series Plunger Limit Switch, 2NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max

Nº de Estoque RS: 308-288Marca: EatonPart Number: 266107 LS-02Distrelec Article No.: 30128456
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

2NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Connection Type

Cage Clamp

Series

LS-Titan

Action Type

Snap Action

Length

76mm

Standards Met

CSA Certified, UL

Minimum Operating Temperature

-25°C

Width

33.5mm

Maximum Operating Temperature

+70°C

Depth

31mm

Mechanical Life

8 x 1000000Cycles

País de Origem

Germany

Detalhes do produto

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.

Informações de estoque temporariamente indisponíveis.

R$ 729,49

R$ 729,49 Each (Sem VAT)

Eaton LS-Titan Series Plunger Limit Switch, 2NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max

R$ 729,49

R$ 729,49 Each (Sem VAT)

Eaton LS-Titan Series Plunger Limit Switch, 2NC, IP66, IP67, Plastic Housing, 415V ac Max, 6A Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Actuator Type

Plunger

Normal State Configuration

2NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Plastic

Maximum AC Voltage

415V

Maximum DC Voltage

220V

Connection Type

Cage Clamp

Series

LS-Titan

Action Type

Snap Action

Length

76mm

Standards Met

CSA Certified, UL

Minimum Operating Temperature

-25°C

Width

33.5mm

Maximum Operating Temperature

+70°C

Depth

31mm

Mechanical Life

8 x 1000000Cycles

País de Origem

Germany

Detalhes do produto

Eaton Plastic Body Titan Limit Switch

This range of easy to use limit switches by Eaton offer a variety of compact safety position switches to suit worldwide application.