Documentos Técnicos
Especificações
Brand
EatonNumber of Poles
2P
Maximum Current
32A
IP Rating
IP40
Voltage Rating
415V
Electrical Phase
1
Handle Colour
Black
Normal State Configuration
2NO
Switch Rating
2kA
Length
35mm
Width
65.5mm
Depth
80mm
Terminal Type
Screw
Throw Configuration
Single
País de Origem
Romania
Detalhes do produto
Eaton Non-Fused Switch Disconnectors - IS Series Isolators
The IS series of main load switch disconnectors from Eaton provide reliable isolation in industrial applications. This range of isolator switches is DIN rail mounted and are suitable for use in many switching and control applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
These disconnector switches have highly wear-resistant contacts and twin purpose terminals with a capacity of up to 50mm². With an IP40 degree of protection, the devices are suited to industrial environments with a rated uninterrupted current of 16 to 125A.
R$ 782,21
R$ 782,21 Each (Sem VAT)
1
R$ 782,21
R$ 782,21 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonNumber of Poles
2P
Maximum Current
32A
IP Rating
IP40
Voltage Rating
415V
Electrical Phase
1
Handle Colour
Black
Normal State Configuration
2NO
Switch Rating
2kA
Length
35mm
Width
65.5mm
Depth
80mm
Terminal Type
Screw
Throw Configuration
Single
País de Origem
Romania
Detalhes do produto
Eaton Non-Fused Switch Disconnectors - IS Series Isolators
The IS series of main load switch disconnectors from Eaton provide reliable isolation in industrial applications. This range of isolator switches is DIN rail mounted and are suitable for use in many switching and control applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.
These disconnector switches have highly wear-resistant contacts and twin purpose terminals with a capacity of up to 50mm². With an IP40 degree of protection, the devices are suited to industrial environments with a rated uninterrupted current of 16 to 125A.