Eaton 3P Pole Isolator Switch - 63A Maximum Current, IP40

Nº de Estoque RS: 922-7257Marca: EatonPart Number: 276276 IS-63/3Distrelec Article No.: 30255610
brand-logo
Ver tudo em Isolator Switches

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

IP Rating

IP40

Voltage Rating

415V

Electrical Phase

3

Handle Colour

Black

Normal State Configuration

3NO

Switch Rating

2kA

Length

52.5mm

Width

65.5mm

Depth

80mm

Throw Configuration

Single

Terminal Type

Screw

Distrelec Product Id

30255610

País de Origem

Spain

Detalhes do produto

Eaton Non-Fused Switch Disconnectors - IS Series Isolators

The IS series of main load switch disconnectors from Eaton provide reliable isolation in industrial applications. This range of isolator switches is DIN rail mounted and are suitable for use in many switching and control applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

These disconnector switches have highly wear-resistant contacts and twin purpose terminals with a capacity of up to 50mm². With an IP40 degree of protection, the devices are suited to industrial environments with a rated uninterrupted current of 16 to 125A.

Informações de estoque temporariamente indisponíveis.

R$ 1.875,91

R$ 1.875,91 Each (Sem VAT)

Eaton 3P Pole Isolator Switch - 63A Maximum Current, IP40

R$ 1.875,91

R$ 1.875,91 Each (Sem VAT)

Eaton 3P Pole Isolator Switch - 63A Maximum Current, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

3P

Maximum Current

63A

IP Rating

IP40

Voltage Rating

415V

Electrical Phase

3

Handle Colour

Black

Normal State Configuration

3NO

Switch Rating

2kA

Length

52.5mm

Width

65.5mm

Depth

80mm

Throw Configuration

Single

Terminal Type

Screw

Distrelec Product Id

30255610

País de Origem

Spain

Detalhes do produto

Eaton Non-Fused Switch Disconnectors - IS Series Isolators

The IS series of main load switch disconnectors from Eaton provide reliable isolation in industrial applications. This range of isolator switches is DIN rail mounted and are suitable for use in many switching and control applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

These disconnector switches have highly wear-resistant contacts and twin purpose terminals with a capacity of up to 50mm². With an IP40 degree of protection, the devices are suited to industrial environments with a rated uninterrupted current of 16 to 125A.