Documentos Técnicos
Especificações
Brand
EatonNumber of Contacts
4
Normal State Configuration
1NC + 3NO
Mounting Style
Front Mount
Contact Current Rating
4 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
220 V dc, 500 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
País de Origem
Romania
Detalhes do produto
Eaton Auxiliary Contacts For Use With The DILA System
This range of auxiliary contacts from Eaton is designed to expand the DILA contactor relay series up to 8 auxiliary contacts with front-mountable auxiliary switches. The relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.
The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of control tasks.
Eaton's devices are compliant with the ErP directive meaning its energy-efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.
R$ 485,98
R$ 485,98 Each (Sem VAT)
1
R$ 485,98
R$ 485,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonNumber of Contacts
4
Normal State Configuration
1NC + 3NO
Mounting Style
Front Mount
Contact Current Rating
4 A ac, 10 A dc
Terminal Type
Screw
Pole and Throw Configuration
4PST
Contact Voltage Rating
220 V dc, 500 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
País de Origem
Romania
Detalhes do produto
Eaton Auxiliary Contacts For Use With The DILA System
This range of auxiliary contacts from Eaton is designed to expand the DILA contactor relay series up to 8 auxiliary contacts with front-mountable auxiliary switches. The relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.
The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of control tasks.
Eaton's devices are compliant with the ErP directive meaning its energy-efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.