Eaton xStart Contactor, 24 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 400 V ac

Nº de Estoque RS: 493-0292Marca: EatonPart Number: 277247 DILM32-10(24V50HZ)Distrelec Article No.: 30129504
brand-logo
Ver tudo em Contatores

Documentos Técnicos

Especificações

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

32 A

Power Rating

15 kW

Range

xStart

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

85mm

Width

56mm

Depth

138mm

Control Voltage

24 V

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Distrelec Product Id

30129504

País de Origem

Romania

Detalhes do produto

EATON 3 phase DILM Series Contactors

High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.

Informações de estoque temporariamente indisponíveis.

R$ 3.551,98

R$ 3.551,98 Each (Sem VAT)

Eaton xStart Contactor, 24 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 400 V ac

R$ 3.551,98

R$ 3.551,98 Each (Sem VAT)

Eaton xStart Contactor, 24 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 400 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

32 A

Power Rating

15 kW

Range

xStart

Normal State Configuration

3NO

Auxiliary Contact Configuration

1NO

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

85mm

Width

56mm

Depth

138mm

Control Voltage

24 V

Maximum Operating Temperature

+60°C

Pole and Throw Configuration

3P

Minimum Operating Temperature

-25°C

Distrelec Product Id

30129504

País de Origem

Romania

Detalhes do produto

EATON 3 phase DILM Series Contactors

High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.