Eaton xEffect MCB, 3P, 63A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

Nº de Estoque RS: 847-3419Marca: EatonPart Number: 278879 FAZ-C63/3
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

54mm

Width

85mm

Mounting Style

DIN Rail Mount

Depth

73mm

Detalhes do produto

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.860,91

R$ 2.860,91 Each (Sem VAT)

Eaton xEffect MCB, 3P, 63A Curve C, 240 → 415V AC, 10 kA Breaking Capacity

R$ 2.860,91

R$ 2.860,91 Each (Sem VAT)

Eaton xEffect MCB, 3P, 63A Curve C, 240 → 415V AC, 10 kA Breaking Capacity
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Eaton

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type C

Rated AC Voltage

240 → 415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

xEffect

Circuit Breaker Type

MCB

Length

54mm

Width

85mm

Mounting Style

DIN Rail Mount

Depth

73mm

Detalhes do produto

Eaton FAZ Series Circuit Breakers

The FAZ series by Eaton offers a wide range of quality, highly reliable and safe circuit breakers. Eaton’s FAZ DIN rail mountable circuit breaker is designed for use in control panel applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more