Eaton series M22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, White LED, 24V,

Nº de Estoque RS: 259-272Marca: EatonPart Number: 284832 M22-DDLM-WS-X1/X0
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Series

series M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

Black, White

Voltage Rating

24V

LED Colour

White

IP Rating

IP66

Manufacturer Part No.

284832 M22-DDLM-WS-X1/X0

País de Origem

Hungary

Informações de estoque temporariamente indisponíveis.

R$ 535,90

R$ 535,90 Each (Sem VAT)

Eaton series M22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, White LED, 24V,

R$ 535,90

R$ 535,90 Each (Sem VAT)

Eaton series M22 Series Illuminated Illuminated Push Button Switch, Momentary, Threaded, 22.5mm Cutout, White LED, 24V,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Switch Operation

Momentary

Illuminated

Yes

Series

series M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Threaded

Push Button Colour

Black, White

Voltage Rating

24V

LED Colour

White

IP Rating

IP66

Manufacturer Part No.

284832 M22-DDLM-WS-X1/X0

País de Origem

Hungary