Eaton Series Blue Flashing Beacon, 9 → 60 V dc, Surface Mount, Xenon Bulb

Nº de Estoque RS: 208-358Marca: EatonPart Number: 531034FULL-0877Distrelec Article No.: 30396461
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

93mm

Housing Colour

White

Lamp Included

Yes

Series

Fulleon, Solex

Height

65mm

Model Number

SO/B/SW/10C SOLEX10 BLUE/WHITE SHALLO

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

EN54-3

País de Origem

United Kingdom

Detalhes do produto

Fulleon Xenon Beacons - Solex Xenon

The Solex Xenon beacon range from Fulleon offer alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency that enable the beacon to perform as a universal solution for all types of alarm and safety monitoring systems. This beacon provides a convenient, versatile and rugged solution for industrial and commercial installations. Powered by xenon beacon technology, the Solex is a cost effective solution that can compliement audible alarms in high noise environments.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 793,16

R$ 793,16 Each (Sem VAT)

Eaton Series Blue Flashing Beacon, 9 → 60 V dc, Surface Mount, Xenon Bulb

R$ 793,16

R$ 793,16 Each (Sem VAT)

Eaton Series Blue Flashing Beacon, 9 → 60 V dc, Surface Mount, Xenon Bulb
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

9 → 60 V dc

Light Effect

Flashing

Lens Colour

Blue

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

93mm

Housing Colour

White

Lamp Included

Yes

Series

Fulleon, Solex

Height

65mm

Model Number

SO/B/SW/10C SOLEX10 BLUE/WHITE SHALLO

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Special Features

EN54-3

País de Origem

United Kingdom

Detalhes do produto

Fulleon Xenon Beacons - Solex Xenon

The Solex Xenon beacon range from Fulleon offer alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency that enable the beacon to perform as a universal solution for all types of alarm and safety monitoring systems. This beacon provides a convenient, versatile and rugged solution for industrial and commercial installations. Powered by xenon beacon technology, the Solex is a cost effective solution that can compliement audible alarms in high noise environments.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Você pode estar interessado em