Eaton Amber Sounder Beacon, 18 → 24 V dc, IP54, IP65, Wall Mount, 101dB at 1 Metre

Nº de Estoque RS: 529-4452Marca: EatonPart Number: 540503FULL-0414XDistrelec Article No.: 30400843
brand-logo
Ver tudo em Sounder Beacons

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

18 → 24 V dc

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

Xenon

Housing Colour

White

Minimum Decibel

101dB

Maximum Decibel

103dB

IP Rating

IP54, IP65

Number Of Tones

32

Maximum Temperature

+55°C

Special Features

EN54-3

Model Number

FL/AL/W/D

Minimum Temperature

-10°C

Housing Material

ABS

Distrelec Product Id

30400843

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 1.833,12

R$ 1.833,12 Each (Sem VAT)

Eaton Amber Sounder Beacon, 18 → 24 V dc, IP54, IP65, Wall Mount, 101dB at 1 Metre

R$ 1.833,12

R$ 1.833,12 Each (Sem VAT)

Eaton Amber Sounder Beacon, 18 → 24 V dc, IP54, IP65, Wall Mount, 101dB at 1 Metre
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

18 → 24 V dc

Lens Colour

Amber

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

Xenon

Housing Colour

White

Minimum Decibel

101dB

Maximum Decibel

103dB

IP Rating

IP54, IP65

Number Of Tones

32

Maximum Temperature

+55°C

Special Features

EN54-3

Model Number

FL/AL/W/D

Minimum Temperature

-10°C

Housing Material

ABS

Distrelec Product Id

30400843

País de Origem

United Kingdom