Documentos Técnicos
Especificações
Brand
EatonSeries
RMQ-Titan
Number of Axes
2
Switch Technology
Spring Return
IP Rating
IP66
Handle Type
Lever
Joystick Travel
30 °
Mechanical Life
100000Cycles
Depth Behind Panel
15mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Detalhes do produto
Eaton M22 Series
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, Joysticks, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Approvals
UL, CSA.
Standards
IEC/EN60947.
R$ 1.487,80
R$ 1.487,80 Each (Sem VAT)
1
R$ 1.487,80
R$ 1.487,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonSeries
RMQ-Titan
Number of Axes
2
Switch Technology
Spring Return
IP Rating
IP66
Handle Type
Lever
Joystick Travel
30 °
Mechanical Life
100000Cycles
Depth Behind Panel
15mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70°C
Detalhes do produto
Eaton M22 Series
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, Joysticks, alternate action and twist-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business.
Approvals
UL, CSA.
Standards
IEC/EN60947.