Eaton Red Sounder Beacon, 9 → 30 V dc, IP66, Panel Mount, 101dB at 1 Metre

Nº de Estoque RS: 529-3768Marca: EatonPart Number: 7031132FUL-0042Distrelec Article No.: 30400860
brand-logo
Ver tudo em Sounder Beacons

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

101dB

IP Rating

IP66

Number Of Tones

32

Minimum Temperature

-10°C

Housing Material

ABS

Maximum Temperature

+55°C

Special Features

EN54-3

Distrelec Product Id

30400860

País de Origem

United Kingdom

Detalhes do produto

Fulleon RoLP Solista LED Sounder Beacon Fire Alarm

Dual alert and alarm functionality are just a few of the leading specifications that allow the Fulleon RoLP Solista range of sounder and beacon combinations to be a popular and reliable solution for users that require an audible and visual alarm device. Predominantly used as a fire alarm, the RoLP sounder beacons provide a convenient, versatile and rugged solutions for industrial and commercial installations. Often, beacons are being used to replace audible alarms, this is because a combined sounder and beacon allows for both audible and visuals through one single installation point. Installing just one device enables users to free up some time and cost.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.096,74

R$ 2.096,74 Each (Sem VAT)

Eaton Red Sounder Beacon, 9 → 30 V dc, IP66, Panel Mount, 101dB at 1 Metre

R$ 2.096,74

R$ 2.096,74 Each (Sem VAT)

Eaton Red Sounder Beacon, 9 → 30 V dc, IP66, Panel Mount, 101dB at 1 Metre
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

9 → 30 V dc

Lens Colour

Red

Mounting Style

Panel Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

101dB

Bulb Type

LED

Housing Colour

Red

Maximum Decibel

101dB

IP Rating

IP66

Number Of Tones

32

Minimum Temperature

-10°C

Housing Material

ABS

Maximum Temperature

+55°C

Special Features

EN54-3

Distrelec Product Id

30400860

País de Origem

United Kingdom

Detalhes do produto

Fulleon RoLP Solista LED Sounder Beacon Fire Alarm

Dual alert and alarm functionality are just a few of the leading specifications that allow the Fulleon RoLP Solista range of sounder and beacon combinations to be a popular and reliable solution for users that require an audible and visual alarm device. Predominantly used as a fire alarm, the RoLP sounder beacons provide a convenient, versatile and rugged solutions for industrial and commercial installations. Often, beacons are being used to replace audible alarms, this is because a combined sounder and beacon allows for both audible and visuals through one single installation point. Installing just one device enables users to free up some time and cost.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Você pode estar interessado em