Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton Amber Flashing Beacon, 18 → 30 V dc, Surface Mount, Xenon Bulb

Nº de Estoque RS: 477-4424Marca: EatonPart Number: 7032131FUL-0041
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

18 → 30 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Housing Colour

Red

Lamp Included

Yes

Height

155mm

Base Length

212mm

Base Width

168mm

Maximum Temperature

+70°C

Special Features

EN54

Minimum Temperature

-25°C

País de Origem

United Kingdom

Detalhes do produto

Asserta Xenon Beacon, IP66

The distinctive shape of the this industrial beacon allows robust construction to be combined with highly efficient control of the light output to give a performance normally associated with much more powerful units. The versatility of the Asserta xenon beacon is ensured with a number of voltage and supply options.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.397,98

R$ 1.397,98 Each (Sem VAT)

Eaton Amber Flashing Beacon, 18 → 30 V dc, Surface Mount, Xenon Bulb

R$ 1.397,98

R$ 1.397,98 Each (Sem VAT)

Eaton Amber Flashing Beacon, 18 → 30 V dc, Surface Mount, Xenon Bulb
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Eaton

Supply Voltage

18 → 30 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Housing Colour

Red

Lamp Included

Yes

Height

155mm

Base Length

212mm

Base Width

168mm

Maximum Temperature

+70°C

Special Features

EN54

Minimum Temperature

-25°C

País de Origem

United Kingdom

Detalhes do produto

Asserta Xenon Beacon, IP66

The distinctive shape of the this industrial beacon allows robust construction to be combined with highly efficient control of the light output to give a performance normally associated with much more powerful units. The versatility of the Asserta xenon beacon is ensured with a number of voltage and supply options.

Warning

This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.

Você pode estar interessado em