Documentos Técnicos
Especificações
Brand
EatonSupply Voltage
230 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Fulleon, Asserta Midi
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
112dB
Number Of Tones
32
IP Rating
IP66
Minimum Temperature
-25°C
Housing Material
ABS
Maximum Temperature
+60°C
Special Features
EN54
Model Number
AS/M/SB/230/R/AL
Distrelec Product Id
30396444
País de Origem
United Kingdom
R$ 3.890,51
R$ 3.890,51 Each (Sem VAT)
1
R$ 3.890,51
R$ 3.890,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
EatonSupply Voltage
230 V ac
Lens Colour
Amber
Mounting Style
Wall Mount
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
110dB
Series
Fulleon, Asserta Midi
Bulb Type
LED
Housing Colour
Red
Maximum Decibel
112dB
Number Of Tones
32
IP Rating
IP66
Minimum Temperature
-25°C
Housing Material
ABS
Maximum Temperature
+60°C
Special Features
EN54
Model Number
AS/M/SB/230/R/AL
Distrelec Product Id
30396444
País de Origem
United Kingdom